
RS31330B | |
|---|---|
DigiKey Part Number | 5397-RS31330BTR-ND - Tape & Reel (TR) 5397-RS31330BCT-ND - Cut Tape (CT) 5397-RS31330BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS31330B |
Description | IC ELECTRONIC FUSE 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Motherboard 10-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Reed Semiconductor Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Motherboard | |
Features | Auto Retry | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.97V ~ 16.5V | |
Current - Output (Max) | 7A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Current - Supply | 7 A | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 25 | 19,15840 Kč | 478,96 Kč |
| 100 | 16,98740 Kč | 1 698,74 Kč |
| 250 | 15,95092 Kč | 3 987,73 Kč |
| 500 | 15,32560 Kč | 7 662,80 Kč |
| 1 000 | 14,81094 Kč | 14 810,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,17533 Kč | 42 525,99 Kč |
| 6 000 | 13,86425 Kč | 83 185,50 Kč |
| 9 000 | 13,70850 Kč | 123 376,50 Kč |
| 15 000 | 13,53594 Kč | 203 039,10 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


