Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth Transistor, Base-Emitter Resistor Connector Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMPEC000

DigiKey Part Number
RLC525-ND
Manufacturer
Manufacturer Product Number
LMPEC000
Description
SENSOR LOGIC MAG TRANSISTOR CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth Transistor, Base-Emitter Resistor Connector Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Type
Logic Magnetic Pickup
Output Type
Transistor, Base-Emitter Resistor
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Connector
Frequency
10 kHz
Voltage - Supply
9V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-18°C ~ 60°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 831,09000 Kč3 831,09 Kč
53 578,22800 Kč17 891,14 Kč
103 483,94600 Kč34 839,46 Kč
253 371,10280 Kč84 277,57 Kč
503 293,83020 Kč164 691,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 831,09000 Kč
Unit Price with VAT:4 635,61890 Kč