Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth NPN - Open Collector Cable Barrel, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMPC0000

DigiKey Part Number
RLC233-ND
Manufacturer
Manufacturer Product Number
LMPC0000
Description
SEN LOGIC MAGNETIC PICKUP NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnetic Logic Magnetic Pickup Ferrous Metals, Gear Tooth NPN - Open Collector Cable Barrel, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Box
Part Status
Active
Type
Logic Magnetic Pickup
Output Type
NPN - Open Collector
Actuator Material
Ferrous Metals, Gear Tooth
Termination Style
Cable
Frequency
10 kHz
Voltage - Supply
9V ~ 30V
Must Operate
-
Must Release
-
Operating Temperature
-18°C ~ 60°C
Package / Case
Barrel, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 231,73000 Kč4 231,73 Kč
53 956,27600 Kč19 781,38 Kč
103 853,57400 Kč38 535,74 Kč
253 730,66440 Kč93 266,61 Kč
503 646,47480 Kč182 323,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4 231,73000 Kč
Unit Price with VAT:5 120,39330 Kč