
LD2SS6P0 | |
|---|---|
DigiKey Part Number | RLC321-ND |
Manufacturer | |
Manufacturer Product Number | LD2SS6P0 |
Description | DISP 7SEG 2.25" 6DIG RED MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Numeric, 6-Digit LED - Red Characters Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Numeric, 6-Digit | |
Display Type | LED - Red Characters | |
Voltage - Supply | 85 ~ 250 VAC, 11 ~ 16 VDC | |
Termination Style | Screw Terminal | |
Size / Dimension | 16.00" L x 4.00" H x 2.25" D (406.4mm x 101.6mm x 57.2mm) | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 315,19000 Kč | 25 315,19 Kč |
| 10 | 19 549,26400 Kč | 195 492,64 Kč |
| Unit Price without VAT: | 25 315,19000 Kč |
|---|---|
| Unit Price with VAT: | 30 631,37990 Kč |









