
CUB5SNK0 | |
|---|---|
DigiKey Part Number | RLC165-ND |
Manufacturer | |
Manufacturer Product Number | CUB5SNK0 |
Description | OPTION CARD OUTPUT CUB5 SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Solid State (2) |
Datasheet | Datasheet |
Category | Accessory Type Option Card, Output |
Manufacturer Red Lion Controls | For Use With/Related Products CUB5 Series |
Series | Specifications Solid State (2) |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 110,79000 Kč | 1 110,79 Kč |
| 10 | 1 005,86700 Kč | 10 058,67 Kč |
| 25 | 966,89920 Kč | 24 172,48 Kč |
| 50 | 938,42160 Kč | 46 921,08 Kč |
| 100 | 910,77570 Kč | 91 077,57 Kč |
| 250 | 818,92788 Kč | 204 731,97 Kč |
| Unit Price without VAT: | 1 110,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,05590 Kč |














