
CUB5RTB0 | |
|---|---|
DigiKey Part Number | RLC214-ND |
Manufacturer | |
Manufacturer Product Number | CUB5RTB0 |
Description | TEMP METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Meter LCD - Dual Color Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.480" (12.20mm) |
Manufacturer Red Lion Controls | Output Type Option Cards Available |
Series | Voltage - Supply 9 ~ 28VDC |
Packaging Box | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Temperature Meter | Termination Style Screw Terminal |
Measuring Type RTD | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range -200°C ~ 850°C | Operating Temperature -35°C ~ 35°C |
Display Type LCD - Dual Color Characters, Backlight | Weight 0.221 lb (100.24 g) |
Number of Characters Per Row 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 391,79000 Kč | 6 391,79 Kč |
| 10 | 5 650,12100 Kč | 56 501,21 Kč |
| 25 | 5 452,59280 Kč | 136 314,82 Kč |
| Unit Price without VAT: | 6 391,79000 Kč |
|---|---|
| Unit Price with VAT: | 7 734,06590 Kč |










