
CUB4V010 | |
|---|---|
DigiKey Part Number | RLC4V1-ND |
Manufacturer | |
Manufacturer Product Number | CUB4V010 |
Description | VOLTMETER 199.9VDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters, Green Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±199.9VDC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.600" (15.20mm) | |
Output Type | - | |
Voltage - Supply | 9 ~ 28VDC | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.206 lb (93.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 904,43000 Kč | 5 904,43 Kč |
| 10 | 5 205,95000 Kč | 52 059,50 Kč |
| 25 | 5 019,81560 Kč | 125 495,39 Kč |
| Unit Price without VAT: | 5 904,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 144,36030 Kč |


