
CUB4V000 | |
|---|---|
DigiKey Part Number | RLC4V0-ND |
Manufacturer | |
Manufacturer Product Number | CUB4V000 |
Description | VOLTMETER 199.9VDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.600" (15.20mm) |
Manufacturer Red Lion Controls | Voltage - Supply 9 ~ 28VDC |
Series | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Voltmeter | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Type Voltage | Operating Temperature 0°C ~ 60°C |
Measuring Range ±199.9VDC | Weight 0.206 lb (93.44 g) |
Display Type LCD - Black Characters | Base Product Number |
Number of Characters Per Row 3.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 437,64000 Kč | 5 437,64 Kč |
| 10 | 4 781,35000 Kč | 47 813,50 Kč |
| 25 | 4 606,43200 Kč | 115 160,80 Kč |
| Unit Price without VAT: | 5 437,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 579,54440 Kč |



