
CUB4L000 | |
|---|---|
DigiKey Part Number | RLC156-ND |
Manufacturer | |
Manufacturer Product Number | CUB4L000 |
Description | COUNTER LCD 6 CHAR 3V PANEL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Totalizer Battery, 3VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Characters - Height 0.480" (12.20mm) |
Manufacturer Red Lion Controls | Input Type No Voltage, Voltage |
Series | Voltage - Supply Battery, 3VDC |
Packaging Box | Reset External, Front Panel |
Part Status Active | Panel Cutout Dimensions Rectangular - 68.00mm x 33.00mm |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Screw Terminal |
Count Rate 50Hz, 5kHz | Ingress Protection IP66 - Dust Tight, Water Resistant |
Number of Characters Per Row 6 | Operating Temperature 0°C ~ 60°C |
Display Type LCD - Black Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 573,23000 Kč | 3 573,23 Kč |
| 10 | 3 164,98700 Kč | 31 649,87 Kč |
| Unit Price without VAT: | 3 573,23000 Kč |
|---|---|
| Unit Price with VAT: | 4 323,60830 Kč |







