Network Switch - Unmanaged 8 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008TX-POE+

DigiKey Part Number
1008TX-POE+-ND
Manufacturer
Manufacturer Product Number
1008TX-POE+
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
4
Connector Type
RJ45
Voltage - Input
22 ~ 49VDC
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129 733,38000 Kč29 733,38 Kč
Manufacturers Standard Package
Unit Price without VAT:29 733,38000 Kč
Unit Price with VAT:35 977,38980 Kč