
RY-0512D | |
|---|---|
DigiKey Part Number | 945-1342-ND |
Manufacturer | |
Manufacturer Product Number | RY-0512D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
EDA/CAD Models | RY-0512D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| 5 | 261,21600 Kč | 1 306,08 Kč |
| 10 | 256,99500 Kč | 2 569,95 Kč |
| 25 | 251,49720 Kč | 6 287,43 Kč |
| 50 | 247,41100 Kč | 12 370,55 Kč |
| 100 | 243,38990 Kč | 24 338,99 Kč |
| 250 | 238,16184 Kč | 59 540,46 Kč |
| 500 | 234,27804 Kč | 117 139,02 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |




