
RVPW016-FJH-CT | |
|---|---|
DigiKey Part Number | 945-RVPW016-FJH-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVPW016-FJH-CT |
Description | IC / CONV / 1CH / 100V / MSOP-10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback Topology 150kHz ~ 500kHz 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 100V |
Manufacturer Recom Power | Duty Cycle 80% |
Series | Frequency - Switching 150kHz ~ 500kHz |
Packaging Bag | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Topology Boost, Buck, Flyback | Supplier Device Package 10-MSOP |
Voltage - Start Up 3.7 V | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 5 | 161,76800 Kč | 808,84 Kč |
| 10 | 155,61600 Kč | 1 556,16 Kč |
| 25 | 150,34560 Kč | 3 758,64 Kč |
| 50 | 147,61600 Kč | 7 380,80 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |

