
RVPW015-FJ2-CT | |
|---|---|
DigiKey Part Number | 945-RVPW015-FJ2-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVPW015-FJ2-CT |
Description | IC / CONV / 80V / 1.8A / ESOP-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback Topology 9kHz ~ 330kHz 8-ESOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4V ~ 10V |
Manufacturer Recom Power | Duty Cycle 80% |
Series | Frequency - Switching 9kHz ~ 330kHz |
Packaging Bag | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Either | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Breakdown 125V | Supplier Device Package 8-ESOP |
Topology Boost, Buck, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 3.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 5 | 135,48000 Kč | 677,40 Kč |
| 10 | 130,31400 Kč | 1 303,14 Kč |
| 25 | 124,09800 Kč | 3 102,45 Kč |
| 50 | 121,78840 Kč | 6 089,42 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |

