New at DigiKey
Converter Offline Boost, Buck, Flyback Topology 9kHz ~ 330kHz 8-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVPW014-FJ1-CT

DigiKey Part Number
945-RVPW014-FJ1-CT-ND
Manufacturer
Manufacturer Product Number
RVPW014-FJ1-CT
Description
IC / CONV / 50V / 5.3A / ESOP-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback Topology 9kHz ~ 330kHz 8-ESOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 10V
Manufacturer
Recom Power
Duty Cycle
80%
Series
Frequency - Switching
9kHz ~ 330kHz
Packaging
Bag
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Part Status
Active
Control Features
Soft Start
Output Isolation
Either
Operating Temperature
-40°C ~ 125°C (TA)
Internal Switch(s)
Yes
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Breakdown
81V
Supplier Device Package
8-ESOP
Topology
Boost, Buck, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
3.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
5161,76800 Kč808,84 Kč
10155,61600 Kč1 556,16 Kč
25150,34560 Kč3 758,64 Kč
50147,61600 Kč7 380,80 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč