
RVPW012-FJ2-CT | |
|---|---|
DigiKey Part Number | 945-RVPW012-FJ2-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVPW012-FJ2-CT |
Description | IC / CONV / 80V / 6.6A / QFN5X5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1.15kHz ~ 330kHz 12-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Start Up 3.3 V |
Manufacturer Recom Power | Voltage - Supply (Vcc/Vdd) 4V ~ 10V |
Series | Frequency - Switching 1.15kHz ~ 330kHz |
Packaging Bag | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 12-WQFN Exposed Pad |
Voltage - Breakdown 125V | Supplier Device Package 12-QFN (5x5) |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 5 | 254,07600 Kč | 1 270,38 Kč |
| 10 | 249,45600 Kč | 2 494,56 Kč |
| 25 | 244,62680 Kč | 6 115,67 Kč |
| 50 | 240,21720 Kč | 12 010,86 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |

