New Product
Converter Offline Flyback Topology 9kHz ~ 330kHz 12-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVPW011-FJ1-R

DigiKey Part Number
945-RVPW011-FJ1-RTR-ND - Tape & Reel (TR)
945-RVPW011-FJ1-RCT-ND - Cut Tape (CT)
945-RVPW011-FJ1-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RVPW011-FJ1-R
Description
IC / CONV / 50V / 10A / QFN5X5 /
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 9kHz ~ 330kHz 12-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
RVPW011-FJ1-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
85V
Topology
Flyback
Voltage - Start Up
4.8 V
Voltage - Supply (Vcc/Vdd)
2.5V ~ 10V
Duty Cycle
-
Frequency - Switching
9kHz ~ 330kHz
Fault Protection
Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-QFN (5x5)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1228,31000 Kč228,31 Kč
5196,07600 Kč980,38 Kč
10192,38000 Kč1 923,80 Kč
25188,89000 Kč4 722,25 Kč
50185,39940 Kč9 269,97 Kč
100182,11440 Kč18 211,44 Kč
250175,74964 Kč43 937,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000175,75000 Kč703 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:228,31000 Kč
Unit Price with VAT:276,25510 Kč