
RVPW011-FJ1-CT | |
|---|---|
DigiKey Part Number | 945-RVPW011-FJ1-CT-ND |
Manufacturer | |
Manufacturer Product Number | RVPW011-FJ1-CT |
Description | IC / CONV / 50V / 10A / QFN5X5 / |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz ~ 330kHz 12-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Start Up 4.8 V |
Manufacturer Recom Power | Voltage - Supply (Vcc/Vdd) 2.5V ~ 10V |
Series | Frequency - Switching 67kHz ~ 330kHz |
Packaging Bag | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) Yes | Package / Case 12-WQFN Exposed Pad |
Voltage - Breakdown 85V | Supplier Device Package 12-QFN (5x5) |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 5 | 280,74400 Kč | 1 403,72 Kč |
| 10 | 275,49400 Kč | 2 754,94 Kč |
| 25 | 270,24440 Kč | 6 756,11 Kč |
| 50 | 265,41480 Kč | 13 270,74 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |

