
RSK-2405SRUW/H3 | |
|---|---|
DigiKey Part Number | 945-RSK-2405SRUW/H3-ND |
Manufacturer | |
Manufacturer Product Number | RSK-2405SRUW/H3 |
Description | 2W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSK-2405SRUW/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 5 | 175,41800 Kč | 877,09 Kč |
| 10 | 172,60400 Kč | 1 726,04 Kč |
| 25 | 168,90800 Kč | 4 222,70 Kč |
| 50 | 166,16560 Kč | 8 308,28 Kč |
| 100 | 163,46520 Kč | 16 346,52 Kč |
| 250 | 159,95940 Kč | 39 989,85 Kč |
| 500 | 157,35230 Kč | 78 676,15 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |


