
RSH3-1205S/H2 | |
|---|---|
DigiKey Part Number | 945-RSH3-1205S/H2-ND |
Manufacturer | |
Manufacturer Product Number | RSH3-1205S/H2 |
Description | 3W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSH3-1205S/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,76000 Kč | 223,76 Kč |
| 5 | 215,51000 Kč | 1 077,55 Kč |
| 10 | 212,03700 Kč | 2 120,37 Kč |
| 25 | 207,49400 Kč | 5 187,35 Kč |
| 50 | 204,12600 Kč | 10 206,30 Kč |
| 100 | 200,80650 Kč | 20 080,65 Kč |
| 250 | 196,49668 Kč | 49 124,17 Kč |
| 500 | 193,29288 Kč | 96 646,44 Kč |
| Unit Price without VAT: | 223,76000 Kč |
|---|---|
| Unit Price with VAT: | 270,74960 Kč |











