
RS6-0512D | |
|---|---|
DigiKey Part Number | 945-2978-ND |
Manufacturer | |
Manufacturer Product Number | RS6-0512D |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-0512D Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 9V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,23000 Kč | 358,23 Kč |
| 5 | 344,87200 Kč | 1 724,36 Kč |
| 10 | 339,30700 Kč | 3 393,07 Kč |
| 25 | 332,03720 Kč | 8 300,93 Kč |
| 50 | 326,64060 Kč | 16 332,03 Kč |
| 100 | 321,32820 Kč | 32 132,82 Kč |
| 250 | 314,42572 Kč | 78 606,43 Kč |
| 500 | 309,29550 Kč | 154 647,75 Kč |
| Unit Price without VAT: | 358,23000 Kč |
|---|---|
| Unit Price with VAT: | 433,45830 Kč |










