


RS3-2415SZ/H3 | |
|---|---|
DigiKey Part Number | 945-2011-5-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2415SZ/H3 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2415SZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 27V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,45000 Kč | 577,45 Kč |
| 5 | 555,98600 Kč | 2 779,93 Kč |
| 10 | 546,95600 Kč | 5 469,56 Kč |
| 25 | 535,24760 Kč | 13 381,19 Kč |
| 50 | 526,54160 Kč | 26 327,08 Kč |
| 100 | 517,96610 Kč | 51 796,61 Kč |
| 250 | 506,83124 Kč | 126 707,81 Kč |
| Unit Price without VAT: | 577,45000 Kč |
|---|---|
| Unit Price with VAT: | 698,71450 Kč |



