Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS3K-2415SZ/H3

DigiKey Part Number
945-RS3K-2415SZ/H3-ND
Manufacturer
Manufacturer Product Number
RS3K-2415SZ/H3
Description
3W DC/DC-CONVERTER 'ECONOLINE' S
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
9V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
36V
Supplier Device Package
8-SIP
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
200mA
Approval Agency
cURus
Power (Watts)
3 W
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1164,13000 Kč164,13 Kč
5158,04200 Kč790,21 Kč
10155,47800 Kč1 554,78 Kč
25152,15320 Kč3 803,83 Kč
50149,68400 Kč7 484,20 Kč
100147,25030 Kč14 725,03 Kč
250144,09064 Kč36 022,66 Kč
500141,74232 Kč70 871,16 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:164,13000 Kč
Unit Price with VAT:198,59730 Kč