
RS-2415DZ | |
---|---|
DigiKey Part Number | 945-2754-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2415DZ |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2415DZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 466,38000 Kč | 466,38 Kč |
5 | 449,13600 Kč | 2 245,68 Kč |
10 | 441,84600 Kč | 4 418,46 Kč |
25 | 432,39760 Kč | 10 809,94 Kč |
50 | 425,36940 Kč | 21 268,47 Kč |
100 | 418,44140 Kč | 41 844,14 Kč |
250 | 409,44864 Kč | 102 362,16 Kč |
500 | 402,76638 Kč | 201 383,19 Kč |
Unit Price without VAT: | 466,38000 Kč |
---|---|
Unit Price with VAT: | 564,31980 Kč |