


RS-2409SZ/H3 | |
|---|---|
DigiKey Part Number | 945-1554-5-ND |
Manufacturer | |
Manufacturer Product Number | RS-2409SZ/H3 |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-2409SZ/H3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 222mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,97000 Kč | 516,97 Kč |
| 5 | 497,86200 Kč | 2 489,31 Kč |
| 10 | 489,79900 Kč | 4 897,99 Kč |
| 25 | 479,30880 Kč | 11 982,72 Kč |
| 50 | 471,51000 Kč | 23 575,50 Kč |
| 100 | 463,83530 Kč | 46 383,53 Kč |
| 250 | 453,86588 Kč | 113 466,47 Kč |
| 500 | 393,71544 Kč | 196 857,72 Kč |
| Unit Price without VAT: | 516,97000 Kč |
|---|---|
| Unit Price with VAT: | 625,53370 Kč |











