
RPMH24-0.5 | |
|---|---|
DigiKey Part Number | 945-RPMH24-0.5TR-ND - Tape & Reel (TR) 945-RPMH24-0.5CT-ND - Cut Tape (CT) 945-RPMH24-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMH24-0.5 |
Description | DC DC CONVERTER 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 24V 500mA 25.5V - 65V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMH24-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 25.5V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 65V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 5 | 136,32000 Kč | 681,60 Kč |
| 10 | 134,13500 Kč | 1 341,35 Kč |
| 25 | 131,26280 Kč | 3 281,57 Kč |
| 50 | 129,13360 Kč | 6 456,68 Kč |
| 100 | 127,03370 Kč | 12 703,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 124,96750 Kč | 24 993,50 Kč |
| 400 | 122,93228 Kč | 49 172,91 Kč |
| 600 | 121,75690 Kč | 73 054,14 Kč |
| 1 000 | 120,28977 Kč | 120 289,77 Kč |
| 1 400 | 119,33254 Kč | 167 065,56 Kč |
| 2 000 | 104,78044 Kč | 209 560,88 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |







