


RPM5.0-3.0 | |
|---|---|
DigiKey Part Number | 945-3254-2-ND - Tape & Reel (TR) 945-RPM5.0-3.0CT-ND - Cut Tape (CT) 945-RPM5.0-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPM5.0-3.0 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 3A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPM5.0-3.0 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 97% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 25-BLGA Module |
Voltage - Input (Max) 17V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 5 | 129,76800 Kč | 648,84 Kč |
| 10 | 123,88800 Kč | 1 238,88 Kč |
| 25 | 123,04840 Kč | 3 076,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 111,22808 Kč | 55 614,04 Kč |
| 1 000 | 111,15081 Kč | 111 150,81 Kč |
| 1 500 | 111,10588 Kč | 166 658,82 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |











