Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA30-2405SAW

DigiKey Part Number
RPA30-2405SAW-ND
Manufacturer
Manufacturer Product Number
RPA30-2405SAW
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA30-2405SAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 088,75000 Kč1 088,75 Kč
51 048,30400 Kč5 241,52 Kč
101 031,29600 Kč10 312,96 Kč
251 009,19760 Kč25 229,94 Kč
50992,76440 Kč49 638,22 Kč
100976,57920 Kč97 657,92 Kč
250806,32320 Kč201 580,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 088,75000 Kč
Unit Price with VAT:1 317,38750 Kč