
RP12-2415DAW | |
|---|---|
DigiKey Part Number | 945-1257-ND |
Manufacturer | |
Manufacturer Product Number | RP12-2415DAW |
Description | DC DC CONVERTER +/-15V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP12-2415DAW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 278,78000 Kč | 1 278,78 Kč |
| 5 | 1 231,19600 Kč | 6 155,98 Kč |
| 10 | 1 211,22800 Kč | 12 112,28 Kč |
| 25 | 1 185,25320 Kč | 29 631,33 Kč |
| 50 | 1 165,94760 Kč | 58 297,38 Kč |
| 100 | 1 146,93810 Kč | 114 693,81 Kč |
| Unit Price without VAT: | 1 278,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 547,32380 Kč |










