ECONOLINE RP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE RP SERIES
Medical-grade DC/DC & AC/DC Converters

RP-0515S/P

DigiKey Part Number
945-1534-5-ND
Manufacturer
Manufacturer Product Number
RP-0515S/P
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RP-0515S/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1307,51000 Kč307,51 Kč
5297,73400 Kč1 488,67 Kč
10284,00200 Kč2 840,02 Kč
25275,47160 Kč6 886,79 Kč
50271,31020 Kč13 565,51 Kč
100263,82010 Kč26 382,01 Kč
250246,13500 Kč61 533,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,51000 Kč
Unit Price with VAT:372,08710 Kč