


ROE-1505S | |
|---|---|
DigiKey Part Number | ROE-1505S-ND |
Manufacturer | |
Manufacturer Product Number | ROE-1505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROE-1505S Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 13.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 16.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 5 | 80,04400 Kč | 400,22 Kč |
| 10 | 78,76300 Kč | 787,63 Kč |
| 25 | 77,07120 Kč | 1 926,78 Kč |
| 50 | 75,82380 Kč | 3 791,19 Kč |
| 100 | 74,59540 Kč | 7 459,54 Kč |
| 250 | 72,99576 Kč | 18 248,94 Kč |
| 500 | 71,80770 Kč | 35 903,85 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |








