
RMR-012-F55S-R | |
|---|---|
DigiKey Part Number | 945-RMR-012-F55S-RTR-ND - Tape & Reel (TR) 945-RMR-012-F55S-RCT-ND - Cut Tape (CT) 945-RMR-012-F55S-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMR-012-F55S-R |
Description | PWR / FULL-BRIDGE / 107H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 4500V Isolation 340kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RMR-012-F55S-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500V | |
Inductance @ Frequency | 107.9µH @ 100kHz | |
Frequency | 340kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.496" L x 0.335" W (12.60mm x 8.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,22000 Kč | 47,22 Kč |
| 5 | 44,06000 Kč | 220,30 Kč |
| 10 | 42,74700 Kč | 427,47 Kč |
| 25 | 41,05480 Kč | 1 026,37 Kč |
| 50 | 39,81060 Kč | 1 990,53 Kč |
| 100 | 38,59720 Kč | 3 859,72 Kč |
| 250 | 37,03800 Kč | 9 259,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,77810 Kč | 34 778,10 Kč |
| 2 000 | 34,28761 Kč | 68 575,22 Kč |
| Unit Price without VAT: | 47,22000 Kč |
|---|---|
| Unit Price with VAT: | 57,13620 Kč |

