New Product
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMR-009-A5DS-R

DigiKey Part Number
945-RMR-009-A5DS-RTR-ND - Tape & Reel (TR)
945-RMR-009-A5DS-RCT-ND - Cut Tape (CT)
945-RMR-009-A5DS-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMR-009-A5DS-R
Description
PWR / PUSH-PULL / 121H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 390kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RMR-009-A5DS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Isolated Buck Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
121µH @ 100kHz
Frequency
390kHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.268" W (8.10mm x 6.80mm)
Height - Seated (Max)
0.150" (3.80mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,46000 Kč25,46 Kč
523,69400 Kč118,47 Kč
1023,01600 Kč230,16 Kč
2522,12480 Kč553,12 Kč
5021,45960 Kč1 072,98 Kč
10020,81480 Kč2 081,48 Kč
25019,98456 Kč4 996,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50018,43743 Kč27 656,15 Kč
3 00017,86610 Kč53 598,30 Kč
4 50017,53887 Kč78 924,91 Kč
7 50017,45183 Kč130 888,73 Kč
Manufacturers Standard Package
Unit Price without VAT:25,46000 Kč
Unit Price with VAT:30,80660 Kč