
RM-2405S | |
|---|---|
DigiKey Part Number | 945-1210-ND |
Manufacturer | |
Manufacturer Product Number | RM-2405S |
Description | DC DC CONVERTER 5V 250MW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RM-2405S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,35000 Kč | 139,35 Kč |
| 5 | 134,93000 Kč | 674,65 Kč |
| 10 | 128,82600 Kč | 1 288,26 Kč |
| 25 | 124,82640 Kč | 3 120,66 Kč |
| 50 | 123,14260 Kč | 6 157,13 Kč |
| 100 | 119,56400 Kč | 11 956,40 Kč |
| 250 | 111,56500 Kč | 27 891,25 Kč |
| Unit Price without VAT: | 139,35000 Kč |
|---|---|
| Unit Price with VAT: | 168,61350 Kč |











