
713-1424/107-000 | |
|---|---|
DigiKey Part Number | 2946-713-1424/107-000-ND |
Manufacturer | |
Manufacturer Product Number | 713-1424/107-000 |
Description | TERM BLOCK HDR 8POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 713-1424/107-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 8 | |
Positions Per Level | 4 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mounting Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | 0.150" (3.81mm) | |
Insulation Height | 0.524" (13.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 115,90100 Kč | 1 159,01 Kč |
| 100 | 98,50350 Kč | 9 850,35 Kč |
| 500 | 87,93258 Kč | 43 966,29 Kč |
| 1 000 | 83,73964 Kč | 83 739,64 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |











