Isolated Module DC DC Converter 1 Output 12V 168mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 168mA 4.5V - 5.5V Input
Medical-grade DC/DC & AC/DC Converters

RKZ-0512S

DigiKey Part Number
945-1203-ND
Manufacturer
Manufacturer Product Number
RKZ-0512S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 168mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RKZ-0512S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
168mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial), Medical
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
1211,87000 Kč211,87 Kč
5204,10000 Kč1 020,50 Kč
10200,80400 Kč2 008,04 Kč
25196,50760 Kč4 912,69 Kč
50193,31600 Kč9 665,80 Kč
100190,17470 Kč19 017,47 Kč
250186,09352 Kč46 523,38 Kč
500183,05972 Kč91 529,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,87000 Kč
Unit Price with VAT:256,36270 Kč