



G3VM-601FR | |
|---|---|
DigiKey Part Number | 39-G3VM-601FR-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-601FR |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-601FR Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 600 mA |
Packaging Tube | On-State Resistance (Max) 2 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 253,61400 Kč | 2 536,14 Kč |
| 25 | 242,18240 Kč | 6 054,56 Kč |
| 50 | 233,87160 Kč | 11 693,58 Kč |
| 200 | 218,08105 Kč | 43 616,21 Kč |
| 400 | 210,58370 Kč | 84 233,48 Kč |
| 600 | 206,31585 Kč | 123 789,51 Kč |
| 1 000 | 201,06026 Kč | 201 060,26 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |







