

RK-1515S | |
|---|---|
DigiKey Part Number | 945-1918-5-ND |
Manufacturer | |
Manufacturer Product Number | RK-1515S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RK-1515S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,76000 Kč | 179,76 Kč |
| 5 | 173,01400 Kč | 865,07 Kč |
| 10 | 170,22300 Kč | 1 702,23 Kč |
| 25 | 166,59840 Kč | 4 164,96 Kč |
| 50 | 163,89040 Kč | 8 194,52 Kč |
| 100 | 161,22840 Kč | 16 122,84 Kč |
| 250 | 157,76808 Kč | 39 442,02 Kč |
| 500 | 155,19684 Kč | 77 598,42 Kč |
| Unit Price without VAT: | 179,76000 Kč |
|---|---|
| Unit Price with VAT: | 217,50960 Kč |





