MFG_RK-H6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK-1515S/H6

DigiKey Part Number
RK-1515S/H6-ND
Manufacturer
Manufacturer Product Number
RK-1515S/H6
Description
DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RK-1515S/H6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
66mA
Power (Watts)
1 W
Voltage - Isolation
6.4 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1209,10000 Kč209,10 Kč
5201,36000 Kč1 006,80 Kč
10198,09400 Kč1 980,94 Kč
25193,86200 Kč4 846,55 Kč
50190,72020 Kč9 536,01 Kč
100187,61810 Kč18 761,81 Kč
250183,59048 Kč45 897,62 Kč
500180,59774 Kč90 298,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,10000 Kč
Unit Price with VAT:253,01100 Kč