
RH-1212D/H6 | |
|---|---|
DigiKey Part Number | 945-2434-5-ND |
Manufacturer | |
Manufacturer Product Number | RH-1212D/H6 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RH-1212D/H6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 6.4 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,10000 Kč | 209,10 Kč |
| 5 | 201,36000 Kč | 1 006,80 Kč |
| 10 | 198,09400 Kč | 1 980,94 Kč |
| 25 | 193,86200 Kč | 4 846,55 Kč |
| 50 | 190,72020 Kč | 9 536,01 Kč |
| 100 | 187,61810 Kč | 18 761,81 Kč |
| 250 | 183,59048 Kč | 45 897,62 Kč |
| 500 | 180,59774 Kč | 90 298,87 Kč |
| Unit Price without VAT: | 209,10000 Kč |
|---|---|
| Unit Price with VAT: | 253,01100 Kč |


