Direct



RH-1212D | |
|---|---|
DigiKey Part Number | 945-1186-ND |
Manufacturer | |
Manufacturer Product Number | RH-1212D |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RH-1212D Models |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRV1D1212SC | Murata Power Solutions Inc. | 185 | 811-3206-ND | 74,96000 Kč | Direct |
| ITV1212S | XP Power | 0 | 1470-2882-5-ND | 171,97350 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 5 | 181,46400 Kč | 907,32 Kč |
| 10 | 178,52500 Kč | 1 785,25 Kč |
| 25 | 174,71160 Kč | 4 367,79 Kč |
| 50 | 171,87280 Kč | 8 593,64 Kč |
| 100 | 169,08010 Kč | 16 908,01 Kč |
| 250 | 165,45080 Kč | 41 362,70 Kč |
| 500 | 162,75508 Kč | 81 377,54 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |



