MEDLINE REM2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REM2-1212S

DigiKey Part Number
REM2-1212S-ND
Manufacturer
Manufacturer Product Number
REM2-1212S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
REM2-1212S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
5.2 kV
Applications
ITE (Commercial), Medical
Features
OCP
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 4 Leads
Size / Dimension
0.91" L x 0.31" W x 0.48" H (23.0mm x 8.0mm x 12.2mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
121,92000 $21,92 $
521,10800 $105,54 $
1020,76600 $207,66 $
2520,32160 $508,04 $
5019,99140 $999,57 $
10019,66580 $1 966,58 $
25019,24328 $4 810,82 $
50018,92922 $9 464,61 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,92000 $
Unit Price with VAT:26,52320 $