



REM1-3.33.3S | |
|---|---|
DigiKey Part Number | 945-3072-5-ND |
Manufacturer | |
Manufacturer Product Number | REM1-3.33.3S |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | REM1-3.33.3S Models |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 5 | 346,97000 Kč | 1 734,85 Kč |
| 10 | 341,36400 Kč | 3 413,64 Kč |
| 25 | 334,05280 Kč | 8 351,32 Kč |
| 50 | 328,62700 Kč | 16 431,35 Kč |
| 100 | 323,28100 Kč | 32 328,10 Kč |
| 250 | 316,33572 Kč | 79 083,93 Kč |
| 500 | 311,17356 Kč | 155 586,78 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |


