Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEJ1S0303SC

DigiKey Part Number
811-2844-5-ND
Manufacturer
Manufacturer Product Number
MEJ1S0303SC
Description
DC DC CONVERTER 3.3V 1W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
MEJ1S0303SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
5.2 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
70%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
2.97V
Package / Case
7-SIP Module, 5 Leads
Voltage - Input (Max)
3.63V
Size / Dimension
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
303mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1188,14000 Kč188,14 Kč
5181,08600 Kč905,43 Kč
10178,16800 Kč1 781,68 Kč
25174,36720 Kč4 359,18 Kč
50171,53680 Kč8 576,84 Kč
100168,74830 Kč16 874,83 Kč
250165,12828 Kč41 282,07 Kč
500162,43716 Kč81 218,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,14000 Kč
Unit Price with VAT:227,64940 Kč