


REC6-2424SRW/R8/A/CTRL | |
|---|---|
DigiKey Part Number | 945-2705-5-ND |
Manufacturer | |
Manufacturer Product Number | REC6-2424SRW/R8/A/CTRL |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC6-2424SRW/R8/A/CTRL Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 8 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,99000 Kč | 975,99 Kč |
| 5 | 939,74400 Kč | 4 698,72 Kč |
| 10 | 924,47900 Kč | 9 244,79 Kč |
| 25 | 904,67800 Kč | 22 616,95 Kč |
| 50 | 889,94980 Kč | 44 497,49 Kč |
| 100 | 875,44440 Kč | 87 544,44 Kč |
| 250 | 753,83324 Kč | 188 458,31 Kč |
| Unit Price without VAT: | 975,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,94790 Kč |











