
REC5K-2405SRW/H4/A | |
|---|---|
DigiKey Part Number | 945-REC5K-2405SRW/H4/A-ND |
Manufacturer | |
Manufacturer Product Number | REC5K-2405SRW/H4/A |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.81" W x 0.40" H (32.0mm x 20.5mm x 10.2mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 1A | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 5 | 193,51800 Kč | 967,59 Kč |
| 10 | 190,36800 Kč | 1 903,68 Kč |
| 25 | 186,29440 Kč | 4 657,36 Kč |
| 50 | 183,27060 Kč | 9 163,53 Kč |
| 100 | 180,29300 Kč | 18 029,30 Kč |
| 250 | 176,42436 Kč | 44 106,09 Kč |
| 500 | 173,54848 Kč | 86 774,24 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |











