


REC5-2412DRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1479-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2412DRW/H4/A |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2412DRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 210mA, 210mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,71000 Kč | 616,71 Kč |
| 5 | 593,78200 Kč | 2 968,91 Kč |
| 10 | 584,16400 Kč | 5 841,64 Kč |
| 25 | 571,65800 Kč | 14 291,45 Kč |
| 50 | 562,35580 Kč | 28 117,79 Kč |
| 100 | 553,20070 Kč | 55 320,07 Kč |
| 250 | 541,30576 Kč | 135 326,44 Kč |
| Unit Price without VAT: | 616,71000 Kč |
|---|---|
| Unit Price with VAT: | 746,21910 Kč |











