Similar



REC3-0505SRW/H4/A | |
|---|---|
DigiKey Part Number | 945-1154-ND |
Manufacturer | |
Manufacturer Product Number | REC3-0505SRW/H4/A |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-0505SRW/H4/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,27000 Kč | 523,27 Kč |
| 5 | 503,74200 Kč | 2 518,71 Kč |
| 10 | 495,57400 Kč | 4 955,74 Kč |
| 25 | 484,97000 Kč | 12 124,25 Kč |
| 50 | 477,08720 Kč | 23 854,36 Kč |
| 100 | 469,31790 Kč | 46 931,79 Kč |
| 250 | 459,23128 Kč | 114 807,82 Kč |
| 500 | 397,91420 Kč | 198 957,10 Kč |
| Unit Price without VAT: | 523,27000 Kč |
|---|---|
| Unit Price with VAT: | 633,15670 Kč |












