Inductive Proximity Sensor 1.181" (30mm) IP68, IP69K Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBN30-U1-Z2

DigiKey Part Number
2046-NBN30-U1-Z2-ND
Manufacturer
Manufacturer Product Number
NBN30-U1-Z2
Description
INDUCTIVE DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 1.181" (30mm) IP68, IP69K Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
1.181" (30mm)
Output Type
NC/NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Metal, Polyamide (PA)
Voltage - Supply
5V ~ 60V
Termination Style
Connector
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP68, IP69K
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 938,59000 Kč3 938,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 938,59000 Kč
Unit Price with VAT:4 765,69390 Kč