Isolated Module DC DC Converter 1 Output 24V 417mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC10K-4824SAW/H2

DigiKey Part Number
945-REC10K-4824SAW/H2-ND
Manufacturer
Manufacturer Product Number
REC10K-4824SAW/H2
Description
10W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 417mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC10K-4824SAW/H2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Isolated Module
Efficiency
85%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
417mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1271,71000 Kč271,71 Kč
5261,51000 Kč1 307,55 Kč
10257,28800 Kč2 572,88 Kč
25251,79120 Kč6 294,78 Kč
50247,70500 Kč12 385,25 Kč
100243,67550 Kč24 367,55 Kč
250238,44236 Kč59 610,59 Kč
500234,55354 Kč117 276,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,71000 Kč
Unit Price with VAT:328,76910 Kč