Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10CW-4824SLPZ

DigiKey Part Number
5245-AM10CW-4824SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10CW-4824SLPZ
Description
18~75VDC 24V 0.416A 10W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 416mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, OVP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
18V
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.8mm)
Voltage - Input (Max)
75V
Supplier Device Package
6-DIP Module
Voltage - Output 1
Approval Agency
CE
Current - Output (Max)
416mA
Standard Number
62368-1
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1258,49000 Kč258,49 Kč
5248,95200 Kč1 244,76 Kč
10244,92100 Kč2 449,21 Kč
25239,67960 Kč5 991,99 Kč
50235,79080 Kč11 789,54 Kč
100231,95440 Kč23 195,44 Kč
250226,97412 Kč56 743,53 Kč
500223,27426 Kč111 637,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:258,49000 Kč
Unit Price with VAT:312,77290 Kč